Altech 150-010

Enclosure; Box-Lid; Aluminum, Die Cast; Gray; 8.66x4.72x3.15 In; IP65; NEMA4X; AL Series
$ 91.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 150-010.

Master Electronics

Datasheet17 pages22 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2015-08-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Shallow Lid Deep Body
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.91X2.56X1.58 IN, NEMA 4X, R100
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
ENCLOSURE, BOX-LID, WALLMOUNT, ALUM, GRAY, 2.56X1.97X1.6IN, NEMA4X, R100SERIES
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)

Descriptions

Descriptions of Altech 150-010 provided by its distributors.

Enclosure;Box-Lid;Aluminum, Die Cast;Gray;8.66x4.72x3.15 In;IP65;NEMA4X;AL Series
Altech 150-010 Enclosure, Cast Aluminum, Dark Gray, 8.66" x 4.72", AL Series
ENCLOSURE, MULTIPURPOSE, ALUM, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Aluminum; External Height - Metric:80mm; External Width - Metric:120mm; External Depth - Metric:220mm; IP Rating:IP66; Body Color:Silver Grey RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD