Altech 137-512

Enclosure PC3625-16-tm 360x254x165mm Polycarbonate Transparent Lid M Knockouts
$ 196.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 137-512.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 137-512 provided by its distributors.

Enclosure PC3625-16-tm 360x254x165mm Polycarbonate Transparent Lid M Knockouts
Altech 137-512 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 14.17" x 10", TK Series
JUNCTION BOX, POLYCARB, 14.21X10X6.5 , NEMA4X, CLEAR COVER, TK 3625 SERIES
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:165Mm; External Width - Metric:360Mm; External Depth - Metric:254Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-512

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD