Altech 130-508

Enclosure PC2518-11-to 254x180x111mm Polycarbonate Transparent Lid Smooth Side
$ 71.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-508.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Altech120-908
Altech 120-908 Enclosure, Polycarbonate, Gray, Smooth Sides, 10" x 7.09", TK Series
Altech120-408
ENCLOSURE, BOX-LID, POLYSTYRENE, 10X7.09X3.54 IN, IP66, NEMA 4X, TK 2518 SERIES
Altech120-407
PC1818-9-o, 182x180x90mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 2 Units
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 130-508 provided by its distributors.

Enclosure PC2518-11-to 254x180x111mm Polycarbonate Transparent Lid Smooth Side
ENCLOSURE, BOX-LID, POLYSTYRENE, 10X7.09X4.37 IN, IP66, NEMA 12K, TK 2518 SERIES
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:111Mm; External Width - Metric:254Mm; External Depth - Metric:180Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-508

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD