Altech 120-408

Enclosure, Box-lid, Polystyrene, 10X7.09X3.54 in, IP66, Nema 4X, Tk 2518 Series
$ 72.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-408.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+18.42%

Related Parts

Altech120-908
Altech 120-908 Enclosure, Polycarbonate, Gray, Smooth Sides, 10" x 7.09", TK Series
Altech120-407
PC1818-9-o, 182x180x90mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 2 Units
Altech120-907
Altech 120-907 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.17" x 7.09", TK Series
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 120-408 provided by its distributors.

ENCLOSURE, BOX-LID, POLYSTYRENE, 10X7.09X3.54 IN, IP66, NEMA 4X, TK 2518 SERIES
PC2518-9-o, 254x180x90mm Enclosure Polycarbonate, Gray, Smooth Side
Enclosure (10.00 x 7.09 x 3.54), Polycarbonate, Gray, Smooth Sides
Altech 120-408 Enclosure, PC, Gray, 10"x7.09"x3.54", TK Series
Enclosures, Boxes, & Cases 10.0 x 7.09 x 3.54 Polycarbonate Gray
ACCESS POLYCARBONATE SMOOTH SIDEWALL WITHOUT KNOCKOUTS NEMA 4X
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:90mm; External Width - Metric:254mm; External Depth - Metric:180mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD