Altech 120-402

Altech 120-402 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 2.56", TK Series
$ 15.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-402.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Altech130-002
Enclosure (3.70 x 2.56 x 2.24), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Altech130-502
Enclosure (3.70 x 2.56 x 3.19), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch
Hammond1554B2GY
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure 2.6 x 2.6 x 1.6 Inch Light Gray
Hammond1554B2GYSL
Polycarbonate enclosure, (L x W x H) 65 x 65 x 40 mm, light gray (RAL 7035), IP66, 1554B2GYSL

Descriptions

Descriptions of Altech 120-402 provided by its distributors.

Altech 120-402 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 2.56", TK Series
ENCLOSURE, BOX-LID, POLYSTYRENE, 3.7X2.56X2.24 IN, IP66, NEMA 4X, TK 97 SERIES
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:57mm; External Width - Metric:94mm; External Depth - Metric:65mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD