Altech 127-413

Altech 127-413 Enclosure, Polycarbonate, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
$ 42.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 127-413.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesNBB-10260
Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 127-413 provided by its distributors.

Altech 127-413 Enclosure, Polycarbonate, Gray, Metric Knockouts, 7.17" x 7.09", TK Series
Enclosure PC1818-6f-m 182x180x63mm Polycarbonate Gray M Knockouts
JUNCTION BOX, WALLMOUNT, POLYCARB, 7.17X7.09X2.48 , NEMA4X, TK 1818F SERIES
BOX PLASTIC GRAY 7.17"L X 7.09"W
BOX PLAS GRAY 7.170"L X 7.090"W
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:63Mm; External Width - Metric:182Mm; External Depth - Metric:180Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 127-413

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD