Altech 127-412

Altech 127-412 Enclosure, Polycarbonate, Gray, Metric Knockouts, 14.17" x 10", TK Series
$ 162.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 127-412.

Electro Sonic

Datasheet26 pages16 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1554J2GY
Polycarbonate enclosure, (L x W x H) 160 x 89 x 61 mm, gray (RAL 7046), IP68, 1554J2GY
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554P2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Bud IndustriesNBB-10263
Bud Industries NBB-10263 NEMA Box, ABS Poly Blend, 11.3x7.5x5.5 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 127-412 provided by its distributors.

Altech 127-412 Enclosure, Polycarbonate, Gray, Metric Knockouts, 14.17" x 10", TK Series
Enclosure PC3625-11-m 360x254x111mm Polycarbonate Gray M Knockouts
JUNCTION BOX, WALLMOUNT, POLYCARB, 14.21X10X4.37 , NEMA4X, TK 3625 SERIES
PC3625-11-m, 360x254x111mm, Enclosures for Industrial Automation
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:111Mm; External Width - Metric:360Mm; External Depth - Metric:254Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 127-412

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD