Altech 120-411

Altech 120-411 Enclosure, Polycarbonate, Gray, Smooth Sides, 10" x 7.09", TK Series
$ 56.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-411.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.88%

Supply Chain

Introduction Date2024-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesPN-1335
ENCLOSURE, POLYCARBONATE, UL94HB, 10.43 X 7.28 X 3.74IN, NEMA13, PN SERIES
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Hammond1554H2GYCL
Polycarbonate enclosure, (L x W x H) 180 x 120 x 60 mm, gray (RAL 7046), IP68, 1554H2GYCL
Hammond1554V2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 9.4 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesNBB-10260
Bud Industries NBB-10260 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box

Descriptions

Descriptions of Altech 120-411 provided by its distributors.

Altech 120-411 Enclosure, Polycarbonate, Gray, Smooth Sides, 10" x 7.09", TK Series
ENCLOSURE, BOX-LID, POLYSTYRENE, 10X7.09X2.48 IN, IP66, NEMA 4X, TK 2518F SERIES
Enclosure, Multipurpose, Pc, Gray; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:63Mm; External Width - Metric:254Mm; External Depth - Metric:180Mm; Ip Rating:Ip66; Body Color:Gray Rohs Compliant: Yes |Altech 120-411

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD