Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 120-907

Altech 120-907 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.17" x 7.09", TK Series
$ 56.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-907.

Electro Sonic

Datasheet26 pages17 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.20%

Related Parts

Altech120-407
PC1818-9-o, 182x180x90mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 2 Units
Altech130-007
Enclosure (7.17 x 7.09 x 3.54), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Hammond1555S2GY
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesNBB-10260
Enclosure Plast Multipurpose Abs 149.9Mm; |Bud Industries NBB-10260

Descriptions

Descriptions of Altech 120-907 provided by its distributors.

Altech 120-907 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.17" x 7.09", TK Series
Enclosure, Box-Lid, Polysty, 7.17x7.09x4.37 , NEMA 4X, TK 1818 Series
Enclosure PC1818-11-o 182x180x111mm Polycarbonate Gray Smooth Side
Enclosure Wall Mount; Nonmetallic; HxWxD: 4.37 x 7.17 x 7.09 in.
PC1818-11-o Gray Polycarbonate 182 x 180 x 111 mm Smooth Sidewalls High Cover
BOX PLAS GRAY 7.170"L X 7.090"W
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:111mm; External Width - Metric:182mm; External Depth - Metric:180mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD