Altech 120-403

Altech 120-403 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 3.7", TK Series
$ 18.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 120-403.

RS (Formerly Allied Electronics)

Datasheet26 pages16 years ago
Datasheet26 pages16 years ago

Inventory History

3 month trend:
-0.88%

Related Parts

Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Bud IndustriesPN-1320
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Hammond1554E2GY
Polycarbonate enclosure, (L x W x H) 90 x 90 x 60 mm, light gray (RAL 7035), IP68, 1554E2GY
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of Altech 120-403 provided by its distributors.

Altech 120-403 Enclosure, Polycarbonate, Gray, Smooth Sides, 3.7" x 3.7", TK Series
ENCLOSURE, BOX-LID, POLYCARBONATE, .3.7X3.7X2.24IN, IP66, NEMA 4X, TK 99 SERIES
ENCLOSURE, MULTIPURPOSE, PC, GRAY; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:57mm; External Width - Metric:94mm; External Depth - Metric:94mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD