Hammond 1598ESGY

Enclosure, Clamshell, Desktop, Polystyrene, Gray, 6.3X6.3X3.38 in, IP54, 1598 Series
$ 11.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1598ESGY.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

DigiKey

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+11.76%

Supply Chain

Country of OriginCanada
Introduction Date2009-10-21

Related Parts

Enclosure Plastic 6.3 x 6.3 x 3.38 Inch Black Economy Version
Hammond1598EGY
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94V0,GRAY, 6.3X6.3X3.38 IN, IP54,1598 SERIES
Hammond1591VGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X3.66 IN, IP54,1591 SERIES
Bud IndustriesPN-1339
ENCLOSURE, POLYCARBONATE, UL94HB, 6.3 X 6.3 X 3.54IN, NEMA13, PN SERIES
Bud IndustriesPN-1339-DG
Enclosure Plast Junction Box Abs 160Mm; |Bud Industries PN-1339-DG
Bud IndustriesPN-1338-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 6.3 X 6.3 X 2.36IN, PN SERIES

Descriptions

Descriptions of Hammond 1598ESGY provided by its distributors.

ENCLOSURE, CLAMSHELL, DESKTOP, POLYSTYRENE, GRAY,6.3X6.3X3.38 IN, IP54,1598 SERIES
enclosure - plastic PLASTIC CLAM SHELL BOX (6.3 x 6.3 x 3.38) Hammond PN 1598ESGY : UPC [623980795904] Color: Light Gray
ENCLOSURE, ABS, 1598; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 86mm; External Width - Metric: 160mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; Exter

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1598ESGY..