Alpha Wire LC162 WH088

Fit Wire Management, LC162 White 500 Yds Dacron Lacing Cord Removed 4/21/23
$ 97.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire LC162 WH088.

Newark

Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet1 page21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+278%

Supply Chain

Introduction Date2023-04-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STD-0-9 code Wire Marker Tape Dispenser, Std with Tape STD-0-9
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
PanduitPMDR-3
Panduit PMDR-3 Marker Tape No 3, Legend .125"H, White, Polyester, 8'/10Rolls
PanduitPMDR-4
Wire Marker Products POLYESTER FILM #4 TAPE 8' ROLL
PanduitPMDR-9
Wire Marker Products POLYESTER FILM #9 TAPE 8' ROLL

Descriptions

Descriptions of Alpha Wire LC162 WH088 provided by its distributors.

FIT WIRE MANAGEMENT, LC162 WHITE 500 YDS DACRON LACING CORD Removed 4/21/23
Cable Ties LACING CORD 513 YDS BLACK
Alpha Wire , PET, 457.2m, 2.16 mm
Unspecified Products LACING CORD 500YD
LACING CORD, FLAT BRAID, WHT, POLYESTER; Cord Colour:White; Cord Material:Polyester; Tensile Strength Pounds:50lb; Width:2.2mm; Thickness:0.35mm; Reel Length (Metric):457m; MIL Spec Class:A-A-52081-B-3; MIL Spec Finish:B RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC-162 WH088
  • LC162-WH088
  • LC162WH088