Alpha Wire GRP-120NF18 BK005

Spiral Wraps, Sleeves, Tubing & Conduit .125in ID. NF SLEVNG 100ft SPOOL BLACK
$ 161.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire GRP-120NF18 BK005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet2 pages17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2019-07-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ScotchCode STD-0-9 Wire Marker Tape Dispenser 0-9 Legend 0.23 in. W Polyester 10 Rolls
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR4 50 RollsCase
PanduitPMDR-3
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 3
PanduitPMDR-4
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 4
PanduitPMDR-9
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 9

Descriptions

Descriptions of Alpha Wire GRP-120NF18 BK005 provided by its distributors.

Spiral Wraps, Sleeves, Tubing & Conduit .125in ID. NF SLEVNG 100ft SPOOL BLACK
Sleeving, Braided PET, 1/8IN, 0.125IN (Min.), 0.25IN (Max.), Black, 100FT
Expandable Braided Tubing 1/8 BLK 100' SPOOL
GRP120NF1/8 BLACK 100 FT G120NF18 BK005
SLEEVING, BRAID, BLK, 2.36MM, 30.5M
SLEEVING, BRAID, BLK, 2.36MM, 30.5M; Sleeving / Tubing Type: Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 6.35mm; Length - Metric: 30.5m; Length - Imperial: 100ft; Product Range: Fit GRP Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: Expandable; Body Material: PET (Polyethylene Terephthalate); Cable Diameter Max: 6.35mm; Cable Diameter Min: 2.36mm; Colour: Black; For Use With: Cable, Hoses and Wire; Length: 30.5m; Material: Polyester; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRP-120-NF18-BK005
  • GRP-120NF-18 BK005
  • GRP-120NF18-BK005
  • GRP-120NF18BK005
  • GRP120NF1/8 BK005
  • GRP120NF1/8BK005
  • GRP120NF18 BK005
  • GRP120NF18 BK005..
  • GRP120NF18-BK005
  • GRP120NF18BK005