Alpha Wire F3001/8 BK066

Fit Shrink Tubing, FIT3001/8 Black 14X6 in Surface Irradiated Polyolefin Removed 4/21/23
$ 44.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F3001/8 BK066.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages21 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.60%

Related Parts

PanduitHSTT12-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Alpha WireF2211/8 BK062
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 6in PCS BLACK
PanduitHSTTVA12-Y
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.12 in.; 6 in. long
Alpha WireF2213/32 BK061
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 6in LENGTH BLACK
PanduitHSTTV12-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Alpha Wire F3001/8 BK066 provided by its distributors.

FIT SHRINK TUBING, FIT3001/8 BLACK 14X6 IN SURFACE IRRADIATED POLYOLEFIN Removed 4/21/23
Tubing, Heat Shrink; 1/8 in.; 0.038 in.Black; 1500 PSI; -10%
FIT-300 Heat-Shrink Tubing; Shrink Ratio:3:1; Color:Black; Leaded Process Compatible:Yes; Approval Bodies:UL; Approval Categories:UL Std. 224; Inner Diameter Max Recovered:0.023"; Inner Diameter Nominal:0.125"; Length:6" ;RoHS Compliant: Yes
HEATSHRINK, 6:1, BLK, 3.18MM, PK14; Shrink Ratio:6:1; I.D. Supplied - Imperial:0.125"; I.D. Supplied - Metric:3.18mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4mm; I.D. Recovered Max - Imperial:0.022"; I.D. Recovered Max - Metric:0.58mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:3.18mm; Cable Diameter Min:0.58mm; Colour:Black; I.D. Max Recovered:0.58mm; I.D. Supplied:3.18mm; Internal Diameter:3.18mm; Length, Imperial:6"; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:0.97mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3001/8 BK066.
  • F3001/8-BK066
  • F3001/8BK066
  • F30018BK066
  • FIT-300-1/8 BK066
  • FIT-300-1/8-BK066
  • FIT-300-1/8BK066
  • FIT3001/8 BK066
  • FIT3001/8BK066