Panduit HSTTVA12-Y

Tubing Heat-Shrink; 2: 1; Black; Expanded: 0.12 in.; 6 in. long
$ 14.199
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTVA12-Y.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Farnell

Electro Sonic

Supply Chain

Country of OriginKorea Republic of

Related Parts

PanduitHSTT12-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
PanduitHSTTV12-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Alpha WireF2211/8 BK062
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 6in PCS BLACK
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
PanduitHSTTV09-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK

Descriptions

Descriptions of Panduit HSTTVA12-Y provided by its distributors.

Tubing Heat-Shrink; 2:1; Black; Expanded: 0.12 in.; 6 in. long
Cable Accessories Dual Wall Adhesive Lined Thin Wall Heat Shrink Polyolefin Black
Heat Shrink Thin, Adhesive, .12"(3.2Mm) Rohs Compliant: Yes |Panduit HSTTVA12-Y
Adhesive Lined Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, Black, 6 in
Heat Shrink Tubing & Sleeves H/S Thin ADH .12(3.2mm)
Flexible adhesive lined heat shrink in 6 pieces .12 (3.2mm) diameter adhesive lined black cross-linked polyolefin 7 pc. package quantity.
DAMP-SHRINK Dual Wall Adhesive Lined Thin Wall Heat Shrink, 0.125 Inch (3.2 mm) Diameter, 0.062 Inch (1.6 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 7 pieces, Black. Flexible tubing with an adhesive inner wall which seals and protects components from moisture and corrosion. Material Type is Polyolefin Cross-Linked with adhesive, Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 230 degrees Fahrenheit (-55 degrees Celsius to 110 degrees Celsius). Flammability is Outer wall flame retardant, Voltage Rating is 600 Volts, UL Recognized, Military Specification is AMS-DTL-23053/4 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTTVA12Y