What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire F2211/8 BK062

Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 6in PCS BLACK

$ 28.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/8 BK062.

IHS

Datasheet4 pages3 years ago

Farnell

Jameco (USA)

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Alpha WireF2213/32 BK061
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUBN 6in LENGTH BLACK
Alpha WireF221V1/8 BK062
Fit Shrink Tubing Black 28X6 Inch Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
Alpha WireF3001/8 BK066
FIT SHRINK TUBING, FIT3001/8 BLACK 14X6 IN SURFACE IRRADIATED POLYOLEFIN Removed 4/21/23

Descriptions

Descriptions of Alpha Wire F2211/8 BK062 provided by its distributors.

Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 6in PCS BLACK
Heat Shrink Tubing ST Cross Linked Polyolefin Black FIT® Bag
HEAT SHRINK TUBE, POLYOLEFIN, 3.18 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing Black Polyolefin Non-Lined 6.00 ft
Heat Shrink Tubing, 1/8IN, 2:1, Black, XLPO, 6IN(x28)
Alpha Wire Cross-linked polyolefin heat shrink tubing, FIT-221series, 3.1mmdiameter, 152mmlong, Black, 2:1
Heat Shrink, 1/8 in General Purpose Cross Linked Black Polyolefin Tubing 2 to 1 Shink ratio, 28 x 6 inch cut strips Put-up.
FIT 221 Shrink Tubing; Shrink Ratio:2:1; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Approval Categories:UL Std. 224, CSA Std. 198; Inner Diameter Max Recovered:0.062" ;RoHS Compliant: Yes
HEATSHRINK, 2:1, BLK, 3.18MM, PK28; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.125"; I.D. Supplied - Metric:3.18mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:6"; Length - Metric:152.4mm; I.D. Recovered Max - Imperial:0.061"; I.D. Recovered Max - Metric:1.57mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:FIT221; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:3.18mm; Cable Diameter Min:1.58mm; Colour:Black; I.D. Max Recovered:1.57mm; I.D. Supplied:3.18mm; Internal Diameter:3.18mm; Length, Imperial:6"; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:0.51mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/8 BK062.
  • F2211/8-BK062
  • F2211/8BK062
  • F22118BK062
  • FIT-221-1/8 BK062
  • FIT-221-1/8-BK062
  • FIT-221-1/8BK062
  • FIT221-1/8-BK062
  • FIT2211/8 BK062
  • FIT2211/8BK062