Panduit HSTT12-Y

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2: 1 Shrink Ratio, BLACK
$ 14.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT12-Y.

IHS

Datasheet1 page10 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.80%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-01-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Alpha WireF2211/8 BK062
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN 6in PCS BLACK
PanduitHSTTVA12-Y
Tubing Heat-Shrink; 2:1; Black; Expanded: 0.12 in.; 6 in. long
PanduitHSTTV12-Y
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, ADHESIVE LINED, FLAME RETARDANT, BLK POLYOLEFIN, 6" L
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Panduit HSTT12-Y provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.12 in.; 0.5 ft. long; Black
Heat Shrink Tubing and Sleeves .125" Dia x 6" BLK pack of 20
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Heat-Shrink Tubing, 2:1, 3.2Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.125"; I.d. Supplied - Metric:3.2Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:6"; Length - Metric:152Mm; I.d. Recovered Max - Metric:1.6Mmrohs Compliant: Yes |Panduit HSTT12-Y
DRY-SHRINK Thin Wall Heat Shrink, 0.125 Inch (3.2 mm) Diameter, 0.062 Inch (1.6 mm) Maximum Recovered Inside Diameter, 6 Inch Lengths, 20 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT12Y