Alpha Wire F2213/64 CL103

Heat Shrink Tubing Fit221-3/64-Clear 4 Feet Clear Polyolefin Tubing
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/64 CL103.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

Amar Radio Corporation

Electro Sonic

Herman ProAV

Jameco

Inventory History

3 month trend:
+13.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-09-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Thin, .05"(1.2Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT05-48-TLC
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.38IN, HSTT SERIES
TE Connectivity / RaychemES1000-NO.1-C1-X-STK
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Thin Stick
TE Connectivity / RaychemES1000-NO.4-B7-X-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin Stick
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of Alpha Wire F2213/64 CL103 provided by its distributors.

Heat Shrink Tubing Fit221-3/64-Clear 4 Feet Clear Polyolefin Tubing
Heat Shrink Tubing and Sleeves 3/64in ID SHRNK TUBN 4ft LTHS CLEAR
Heat-Shrink Tubing Polyolefin, 0.6 ... 1.2mm, Clear, 1.22m
HEAT SHRINK TUBE, POLYOLEFIN, 1.17 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing Clear Polyolefin Non-Lined 4.00 ft
Heat Shrink Tubing ST Cross Linked Polyolefin Clear
Shrink Tubing; Series:FIT; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Inner Diameter Supplied:1.17mm; Inner Diameter Max Recovered:0.58mm; Wall Thickness Recovered Nominal:0.41mm; Color:Clear ;RoHS Compliant: Yes
HEATSHRINK, 2:1, CLR, 1.17MM, PK25; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.046"; I.D. Supplied - Metric:1.17mm; Shrink Tubing / Boot Colour:Transparent; Length - Imperial:4ft; Length - Metric:1.22m; I.D. Recovered Max - Imperial:0.022"; I.D. Recovered Max - Metric:0.58mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:FIT221; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:1.17mm; Cable Diameter Min:0.58mm; Colour:Clear; I.D. Max Recovered:0.58mm; I.D. Supplied:1.17mm; Internal Diameter:1.17mm; Length, Imperial:4ft; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:0.41mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/64 CL103.
  • F2213/64-CL103
  • F2213/64CL103
  • FIT-221-3/64 CL103
  • FIT-221-3/64-CL103
  • FIT-221-3/64CL103
  • FIT2213/64 CL103
  • FIT2213/64-CL-103
  • FIT2213/64CL103