Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTT05-48-TLC

Heat Shrink Thin, .05"(1.2Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT05-48-TLC
$ 1.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT05-48-TLC.

Master Electronics

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
-0.50%

Supply Chain

Country of OriginKorea Republic of

Related Parts

Alpha WireF2213/16 CL103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft STICK CLEAR
TE Connectivity / RaychemRNF-100-3/8-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRNF-100-1-CL-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick
TE Connectivity / RaychemRNF-100-1/16-CL-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Stick
Shrink Tubing,1.0in ID,Clear,4ft,PK24
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of Panduit HSTT05-48-TLC provided by its distributors.

Heat Shrink Thin, .05"(1.2Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT05-48-TLC
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin
Heat Shrink Tubing & Sleeves H/S Thin .05 Dia Clear
DRY-SHRINK Thin Wall Heat Shrink, 0.046 Inch (1.2 mm) Diameter, 0.023 Inch (0.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 250 pieces, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN