Alpha Wire F2211/2 CL105

HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2: 1 Shrink Ratio, CLEAR
$ 4.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/2 CL105.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Farnell

Electro Sonic

Herman ProAV

Inventory History

3 month trend:
-85.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-07-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / RaychemRNF-100-1/2-CL-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Single Stick
Alpha WireF2213/8 CL103
Heat Shrink Tubing Fit221-3/8-Clear 4 Feet Clear Polyolefin Tubing
TE Connectivity / RaychemRNF-100-3/8-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat Shrink Tubing 600V 2-1 Shrink Ratio Thin Wall 0.37 in. x 0.19 in. x 4 ft Clear
Alpha WireF2211/4 CL103
Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.250 Inch 4 Feet
Alpha WireF2213/16 CL103
Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.187 Inch 4 Feet

Descriptions

Descriptions of Alpha Wire F2211/2 CL105 provided by its distributors.

HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Heat-Shrink Tubing Polyolefin, 6.35 ... 12.7mm, Clear, 1.22m
Heat Shrink Tubing ST Cross Linked Polyolefin Clear FIT®
Heat Shrink Tubing Clear Polyolefin Non-Lined 4.00 ft
Heat Shrink Tubing, 1/2IN, 2:1, Clear, XLPO, 4FT(x5)
Shrink Tubing; Series:FIT; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Inner Diameter Supplied:12.7mm; Inner Diameter Max Recovered:6.35mm; Wall Thickness Recovered Nominal:0.63mm; Color:Clear; Total Length - Metric:6.1m ;RoHS Compliant: Yes
HEATSHRINK, 2:1, CLR, 12.7MM, PK5; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.499"; I.D. Supplied - Metric:12.7mm; Shrink Tubing / Boot Colour:Transparent; Length - Imperial:4ft; Length - Metric:1.22m; I.D. Recovered Max - Imperial:0.249"; I.D. Recovered Max - Metric:6.35mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:FIT221; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Body Material:PO (Polyolefin); Cable Diameter Max:12.7mm; Cable Diameter Min:6.35mm; Colour:Clear; I.D. Max Recovered:6.35mm; I.D. Supplied:12.7mm; Internal Diameter:12.7mm; Length, Imperial:4ft; Material:Irradiated Polyolefin; Shrink Type:Heat; Wall Thickness Recovered:0.64mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/2-CL105
  • F2211/2CL105
  • FIT-221-1/2 CL105
  • FIT-221-1/2-CL105
  • FIT-221-1/2CL105
  • FIT2211/2 CL105
  • FIT2211/2CL105