Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTT05-48-QC

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2: 1 Shrink Ratio, CLEAR
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT05-48-QC.

IHS

Datasheet1 page11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-68.73%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha WireF2211/4 CL103
Clear Polyolefin Round 2:1 Heat Shrink Tubing 0.250 Inch 4 Feet
Alpha WireF2213/16 CL103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft STICK CLEAR
TE Connectivity / RaychemRNF-100-3/8-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 9.5 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
TE Connectivity / RaychemRNF-100-1/4-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Alpha WireF2213/8 CL103
Heat Shrink Tubing Fit221-3/8-Clear 4 Feet Clear Polyolefin Tubing
TE Connectivity / RaychemRNF-100-1/8-CL-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descriptions

Descriptions of Panduit HSTT05-48-QC provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Tubing Heat-Shrink; 2:1; Expanded: 0.05 in.; 4 ft. long; Clear
Heat Shrink Tubing, 2:1, Clear, 1.2Mm; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.046"; I.d. Supplied - Metric:1.2Mm; Shrink Tubing/Boot Colour:Transparent; Length - Imperial:4Ft; Length - Metric:1.2M Rohs Compliant: Yes |Panduit HSTT05-48-QC
DRY-SHRINK Thin Wall Heat Shrink, 0.046 Inch (1.2 mm) Diameter, 0.023 Inch (0.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Clear. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. Military Specification AMS-DTL-23053/5 Class 2 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT05-48QC