Alpha Wire F2211/8 WH062

Fit Shrink Tubing White 28X6 Inch Irradiated Polyolefin 0.125" Diameter 2 to 1 Shrink Ratio
$ 25.101
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/8 WH062.

RS (Formerly Allied Electronics)

Datasheet2 pages21 years ago

Inventory History

3 month trend:
+16.67%

Related Parts

Alpha WireF2213/32 WH061
Fit Shrink Tubing White 32X6 Inch Irradiated Polyolefin 0.093" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/4 WH067
Fit Shrink Tubing White 12X6 Inch Irradiated Polyolefin 0.750" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211IN WH069
Fit Shrink Tubing White 8X6 Inch Irradiated Polyolefin 1" Diameter 2 to 1 Shrink Ratio
KIT, HEAT SHRINK TUBING, FLAME RETARDANT, POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Heat Shrink Tubing Assortment FP-301-3/32-Assort colors, PN 36618 3/32 in, 35PK
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm

Descriptions

Descriptions of Alpha Wire F2211/8 WH062 provided by its distributors.

Fit Shrink Tubing White 28X6 Inch Irradiated Polyolefin 0.125" Diameter 2 to 1 Shrink Ratio
Tube, Shrink; 1/8 in. ID; 2:1 @ 121 degC; 6 In. pcs(x28); White
Heat Shrink, 1/8 in General Purpose Cross Linked White Polyolefin Tubing 2 to 1 Shink ratio, 28 x 6 inch cut strips Put-up.
FIT2211/8 WHITE 28X6 IN RoHS Compliant: Yes
General purpose, irradiated polyolefin

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/8-WH062
  • F2211/8WH062