Qualtek Q2-F-QK4-11-6IN-141

Kit, Heat Shrink Tubing, Flame Retardant, Polyolefin, 6" L, 2: 1 Shrink Ratio
$ 26.267
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek Q2-F-QK4-11-6IN-141.

Future Electronics

Datasheet1 page14 years ago
Datasheet56 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Mouser

Inventory History

3 month trend:
+28.06%

Supply Chain

Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitHSTT-YK2
Heat Shrink Tubing and Sleeves 2PC EA -4 DIFF SIZES BLACK ONLY - 6" LONG
Alpha WireF2211/4 BK064
Black Polyolefin Round 2:1 Heat Shrink Tubing 0.250 Inch Diameter 6 Inch Long
TE Connectivity / RaychemRNF-100-4-BK-STK
TUBING, HEAT SHRINK,4.0 IN. ID,2:1 SHRINK,48 IN. LENGTH, BLACK, RNF-100-4-BK-STK
TE Connectivity / RaychemRNF-100-4-BK-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Spool
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 3:1 SHRINK RATIO
Kit; Heat Shrink Tubing; Flame Retardant; Blk Polyolefin; 6" L; 2: 1 Shrink Ratio

Descriptions

Descriptions of Qualtek Q2-F-QK4-11-6IN-141 provided by its distributors.

KIT, HEAT SHRINK TUBING, FLAME RETARDANT, POLYOLEFIN, 6" L, 2:1 SHRINK RATIO
Q2-F Series Flexible Heat Shrink Thin Wall Tubing Kit
QUALT Q2-F-QK4-11-6IN-141 Wire - Cable > Cable Management > Heat Shrink
Heat Shrink Tubing & Sleeves 6 141 PCS BLK ASST KIT

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO