Alpha Wire F2211IN WH069

Fit Shrink Tubing White 8X6 Inch Irradiated Polyolefin 1" Diameter 2 to 1 Shrink Ratio
$ 29.757
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211IN WH069.

RS (Formerly Allied Electronics)

Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireF2213/64 WH059
Fit Shrink Tubing White 40X6 Inch Irradiated Polyolefin 0.046" Diameter 2 to 1 Shrink Ratio
TE Connectivity / RaychemTC-CAPS-4001-9
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.063 , 1.6 mm, White, 0.75 , 19.1 mm
TE Connectivity / RaychemVERSAFIT-1/4-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
TE Connectivity / RaychemVERSAFIT-1/8-9-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin White Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, WHITE
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, WHITE

Descriptions

Descriptions of Alpha Wire F2211IN WH069 provided by its distributors.

Fit Shrink Tubing White 8X6 Inch Irradiated Polyolefin 1" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBING, 2: 1, 152.4MM, WHITE;
Tube, Shrink; 1 in. ID; 2:1 @ 121 degC; 6 In. pcs(x8); White
Heat Shrink, 1 in General Purpose Cross Linked White Polyolefin Tubing 2 to 1 Shink ratio, 8 x 6 inch cut strips Put-up.
Heatshrink, Sleeving, Fastener, Fit2211In White 8X6 In Rohs Compliant: Yes |Alpha Wire F2211IN WH069

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211IN-WH069
  • F2211INWH069