Alpha Wire F2213/4 WH067

Fit Shrink Tubing White 12X6 Inch Irradiated Polyolefin 0.750" Diameter 2 to 1 Shrink Ratio
$ 29.757
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2213/4 WH067.

Farnell

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha WireF2211IN WH069
Fit Shrink Tubing White 8X6 Inch Irradiated Polyolefin 1" Diameter 2 to 1 Shrink Ratio
Alpha WireF2213/64 WH059
Fit Shrink Tubing White 40X6 Inch Irradiated Polyolefin 0.046" Diameter 2 to 1 Shrink Ratio
Alpha WireF2211/16-WH060
Fit Shrink Tubing White 36X6 Inch Irradiated Polyolefin 0.062" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing Assortment FP-301-3/32-Assort colors, PN 36618 3/32 in, 35PK

Descriptions

Descriptions of Alpha Wire F2213/4 WH067 provided by its distributors.

Fit Shrink Tubing White 12X6 Inch Irradiated Polyolefin 0.750" Diameter 2 to 1 Shrink Ratio
FIT Heat Shrinkable Tubing 3/4 6 LTHS 12/PK WH
Fit2213/4 White 12X6 In Rohs Compliant: Yes |Alpha Wire F2213/4 WH067
Tube, Shrink; 3/4 in. ID; 2:1 @ 121 degC; 6 In. pcs(x12); White
Tubing Flexible White Bulk Flame Resistant Fluid Resistant Heat Shrink Tubing, Flexible 0.375 (9.53mm) 2to 1 -55C~135C
HEATSHRINK, 2: 1, WHT, 19.1MM, PK12; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.751"; I.D. Supplied - Metric: 19.1mm; Shrink Tubing / Boot Colour: White; Length - Imperial: 6"; Length - Metric: 152.4mm; I.D. Recovered Max - Imperial: 0.374"; I.D. Recovered Max - Metric: 9.52mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 19.1mm; Cable Diameter Min: 9.53mm; Colour: White; I.D. Max Recovered: 9.52mm; I.D. Supplied: 19.1mm; Internal Diameter: 19.1mm; Length, Imperial: 6"; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2213/4-WH067
  • F2213/4WH067
  • F22134WH067