Alpha Wire F2211/8 BK103

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
$ 0.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/8 BK103.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
TE Connectivity / RaychemATUM-3/1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3MM / 1MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemSCL-1/8-0-STK
HEAT SHRINK TUBING 4.8/1.5mm,T=1.09mm, black encapsulant-lined polyolefin, packg=30m
TE Connectivity / RaychemCRN-1/8-0-STK
Heat Shrink Tubing And Sleeves Crn-1/8-0-Stk |Raychem Te Connectivity 5200382008
Alpha WireF3211/8 BK103
Heat-Shrink Tubing Cross-Linked Polyolefin, 1.01 ... 3.04mm, Black, 1.22m
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Alpha Wire F2211/8 BK103 provided by its distributors.

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/8" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
Thin Wall Heat Shrink Tubing Black Polyolefin Non-Lined 4.00 ft
Heat-Shrink Tubing Polyolefin, 1.6 ... 3.2mm, Black, 1.22m
FIT-221 General-Purpose Heat-Shrink Tubing; Shrink Ratio:2:1; Color:Black; Total Length - Imperial:100ft; Leaded Process Compatible:Yes; Approval Bodies:UL, CSA ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/8 BK 103
  • F2211/8-BK103
  • F2211/8BK103
  • FIT-221-1/8 BK103
  • FIT-221-1/8-BK103
  • FIT-221-1/8BK103
  • FIT221-1/8 BK 103
  • FIT221-1/8-BK-103