Alpha Wire 9223 BK005

Cable, Coaxial; 19 AWG; 0.212 in.; Double Silver Coated Copper Braid; Black
$ 629.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9223 BK005.

Amar Radio Corporation

Datasheet4 pages3 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK002
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics5223-60
Pomona 5223-60 Triaxial Cable (Male), 3 Lug, 60” Long, 50 Ohms, 500 V, 5223 Series

Descriptions

Descriptions of Alpha Wire 9223 BK005 provided by its distributors.

Cable, Coaxial; 19 AWG; 0.212 in.; Double Silver Coated Copper Braid; Black
Coaxial Cable Braid Polyethylene 19AWG 5.48mm Black 30.48m Spool
Co-Axial Cable 19AWG COAXIAL CBLE
Coaxial Cables 19AWG COAXIAL CBLE 100ft SPOOL BLACK
COAX CABLE, RG223/U, 19AWG, 50 OHM, 30M;
AE COAX, 9223 BLACK 100 FT 19AWG RG223/U 50OHM PE Removed 4/21/23
CABLE COAXIAL RG223 19AWG 100'
19 AWG (0.65mm²) RG-223 100Ft(30.5m) 50 Ohms
Coaxial Cable; Spool Length (Imperial):100ft; Conductor Size AWG:19; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Copper; Cable/Wire MIL SPEC:MIL-C-17D ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9223-BK005
  • 9223BK005