Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9058AC BK005

Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
$ 132.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9058AC BK005.

element14 APAC

Datasheet3 pages9 years ago

JRH Electronics

Electro Sonic

Factory Futures

Farnell

Inventory History

3 month trend:
+374%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha WireM4213 BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058 BK005
CABLE COAXIAL RG-58 20AWG 100
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics4964-SS-36
BNC (M) On Low Noise Cable With Strain Relief, 36'-Note:Price is for 5 Units

Descriptions

Descriptions of Alpha Wire 9058AC BK005 provided by its distributors.

Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire 9058AC BK005 Coaxial Cable Black (100ft reel)
CABLE, COAX, RG58A/U, BLACK, 30.5M; Coaxial Cable Type: RG58A; Wire Gauge: 20AWG; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Jacket Material: PVC; C
Coaxial Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size, AWG:20; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0071; Conductor Material:Copper ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9058AC-BK005
  • 9058ACBK005