Pomona Electronics 2249-C-60

Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
$ 33.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2249-C-60.

IHS

Datasheet1 page17 years ago

Newark

JRH Electronics

TME

Jameco

Inventory History

3 month trend:
-2.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.60.20.00
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-K-60
Pomona 2249-K-60 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 60” Long, 2249 Series
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics2249-K-48
Pomona 2249-K-48 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 48” Long, 2249 Series
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Pomona Electronics 2249-C-60 provided by its distributors.

Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona 2249-C-60# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 60” Long, Bulk, 2249 Series
COAXIAL CABLE ASSEMBLY, BNC MALE, RG-58C/U, 60IN; Cable Length - Imperial: 5ft; Cable Length - Metric: 1.5m; Coaxial Cable Type: RG58C; Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug; Impedance: 50ohm

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1931589
  • 2249-C-60#
  • 2249-C-60.
  • 2249C60