Alpha Wire 9178B CL002

Coaxial Cable, RG178B/U, 30 AWG, SCCS, 7x38, Braid Shld, TFE Ins, Wht TFE Tape jkt
$ 1,577.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9178B CL002.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages1 year ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Alpha Wire9174 BK001
Cable, Coaxial; 26 AWG; 7/34; 0.425 in.; Polyvinylchloride - Type I; Black
Alpha Wire9174 BK002
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series

Descriptions

Descriptions of Alpha Wire 9178B CL002 provided by its distributors.

Coaxial Cable,RG178B/U,30 AWG,SCCS,7x38,Braid Shld,TFE Ins,Wht TFE Tape jkt
Co-Axial Cable 30AWG COAXIAL CBLE
AE COAX, 9178B CLEAR 500 FT 30AWG RG178B/U 50OHM TFE Removed 4/21/23
CABLE COAXIAL RG-178B 30AWG 500'
Coaxial Cable, Rg178B/U, 500Ft, Natural; Coaxial Cable Type:Rg178B/U; Conductor Area Csa:0.06Mm²; Conductor Material:Silver Plated Copper; External Diameter:1.8Mm; Impedance:50Ohm; Jacket Color:Natural; Jacket Material:Fep Rohs Compliant: Yes |Alpha Wire 9178B CL002

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9178B-CL002