Alpha Wire 9058 BK001

Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1400VAC Black 304.8m Spool
$ 536.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9058 BK001.

Electro Sonic

Datasheet3 pages6 years ago
Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire9058A BK005
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black 30.48m Spool
Alpha Wire9058AC BK002
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Alpha Wire9058AC BK005
Cable, Coaxial; 20 AWG; 19/0.0071; 0.195 in.; PVC; 95% TC Braid; Solid PE
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series

Descriptions

Descriptions of Alpha Wire 9058 BK001 provided by its distributors.

Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1400VAC Black 304.8m Spool
AE COAX, 9058 BLACK 1000 FT 20AWG RG58/U 53OHM PE Removed 4/21/23
CABLE COAXIAL RG58 20AWG 1000'
Co-Axial Cable RG58/U 53OHM 1000'
COAX CABLE, RG58/U, 20AWG, 53OHM, 305M;
Coaxial Cables RG58/U 53OHM 1000'
COAXIAL CABLE, RG-58/U, 1000FT, BLACK; Impedance:53ohm; Assembly Cable Type:Coaxial; Leaded Process Compatible:Yes; No. of Conductors:1; Shielding Material:Tinned Copper Braid; Voltage Nom.:300V; Voltage Rating:300V ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9058-BK001
  • 9058BK001