Alpha Wire 86510CY SL005

Wire And Cable, 20 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 860
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86510CY SL005.

TME

Datasheet4 pages11 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire6014C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5480C SL005
Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6016C SL005
Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
Round Shielded/Jacketed Discrete Cable (26 conductors) 13 pair
Multiconductor Cable 16Conductors 26AWG 30.48m 7.9mm Tinned Copper Gray 300V Roll
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 86510CY SL005 provided by its distributors.

Wire And Cable, 20 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86510CY SLATE 100 FT 26 AWG/10 PAIR MINI DIAMETER Removed 4/21/23
XTRA-GUARD Multi-Pair Shielded Cable 26AWG 10PR HIGH FLEX
Data Cable 20Conductors 26AWG 10.08mm 300V Gray Spool
MULTICONDUCTOR, FLEX, 10-P, 26AWG, FOIL/BRAID, SR-PVC, XTRA-GUARD FLEX SERIES
Multi-Paired Cables 26AWG 10PR SHIELD 100ft SPOOL SLATE
CBL FLEX 300V 26AWG SLATE 100'
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:10; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86510CY-SL005
  • 86510CYSL005