Alpha Wire 6016C SL005

Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,110.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6016C SL005.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago
Datasheet5 pages20 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
+62.50%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6017C SL005
Wire And Cable, 24 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6014C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire86708CY SL005
Data Cable 16Conductors 22AWG 10.74mm 300V Gray 30.48m/152.4m/304.8m Spool
Round Shielded/Jacketed Discrete Cable (26 conductors) 13 pair
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Communication Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 6016C SL005 provided by its distributors.

Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE,11PR,22 AWG, STRANDED, INDIVIDUAL FOIL SHIELD, GRAY,100
Shielded Multi-Conductor Cable Tape Polypropylene 22Conductors 22AWG 12.82mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:11; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6016C-SL005
  • 6016CSL005