Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3600B/20 100

20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
$ 218.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3600B/20 100.

Newark

Datasheet5 pages17 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-81.87%

Related Parts

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
80000929531 3644B/20Sf=20/Cab/Rc/Sh/28A; |3M 3644B/20 100SF
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.

Descriptions

Descriptions of 3M 3600B/20 100 provided by its distributors.

20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 20Conductors 28AWG 6.12mm 150V Beige Polyvinyl Chloride 30.48m Roll
SHLD MULTIPAIR, 10 PAIR, 28AWG, 30.5M; Cable Shielding: Screened; No. of Pairs: 10 Pair; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Beige; No. of Max Str

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600B/20 (100')
  • 3600B/20-100
  • 80-6104-8796-1
  • 80610487961