Alpha Wire 5480C SL005

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 423.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5480C SL005.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.54%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5477C SL005
Cable, Multipair; 7; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.30 in.; 0.010 in.
Alpha Wire6394 SL005
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire3498C SL005
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Communication And Control Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
80000929531 3644B/20Sf=20/Cab/Rc/Sh/28A; |3M 3644B/20 100SF
Shielded Twisted Pair Cable, 16Conductors, 26AWG, 7.9mm, 300V, Gray PVC, 30.48m Roll

Descriptions

Descriptions of Alpha Wire 5480C SL005 provided by its distributors.

Wire And Cable, 20 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Cable, Multipair; 10; 24 AWG; 7/32; Aluminum/Polyester Foil; 0.38 in.; PVC; PVC
Shielded Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 20Conductors 24AWG 10mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:10; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Strands = 7 / Jacket Material = PVC / Insulation Material = PVC / Voltage Rating Max. V = 300 / Jacket Colour = Slate / Pairs = 10 / Cores = 20 / Cross-Section mm² = 0.22 / Original Packaging m = 30 / Cross-Section AWG AWG = 24 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Jacket Diameter mm = 9.6 / Electric Capacitance pF/m = 75.78 / Shielded = Shielded / Conductor Material = Tinned Copper / Sheath Diameter mm = 9.6 / Cable Type = Data Cable / Packaging = Sold by Reel
CABLE, 24AWG, SCRN, 10PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:20; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:9.6mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:5480C; Approval Bodies:UL 2464; Belden Type Number:9510 EQUIVALENT; Cable Type:Foil Shield; Cable UL Style Number:UL2464; Complex Cable Make-Up:20 x 7/0.2; Conductor Make-up:7 / 0.2mm; Drain Wire Type:24AWG stranded tinned copper; Jacket Material:PVC; No. of Cores:20; No. of Pairs:10; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:9.6mm; Screen Type Primary:Aluminum/polyester tape; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1.02mm; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5480C-SL005
  • 5480CSL005