Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2401C SL005

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 93.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2401C SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago
Datasheet1 page20 years ago

JRH Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2402C SL005
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire2461C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2461C BK005
Multi-Conductor Communication and Control Cable 2C 22AWG FOIL SHLD
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE3502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red
General Cable / CarolE2502S.41.03
Fire Alarm/Life Safety Cable 18 AWG 2C Sol Bare Cu Conductor FPLR Riser Red

Descriptions

Descriptions of Alpha Wire 2401C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 2; 22 AWG; 7 x 30; 0.17 in.; 0.016 in.; 0.020 in.; PVC; degC
Alpha Wire 2core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
Alpha Wire 2401C SL005 Data Transmission Cable 22AWG 2 Core (30.5m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Slate / Shielding = CY Copper Shield / Conductors = 2 / Conductor Insulation = Polyethylene / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Jacket Diameter mm = 4.3 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, SHIELDED, 22AWG, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.255mm; Conductor Area CSA:0.357mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.3mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 30; Jacket Material:PE; No. of Cores:2; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.3mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Test Voltage:300V; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2401C-SL005
  • 2401CSL005