Alpha Wire 86405CY SL002

Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,764.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86405CY SL002.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86406CY SL005
Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86404CY SL002
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86705CY SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86405CY SL002 provided by its distributors.

Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 28AWG 5PR STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86405CY SLATE 500 FT 28 AWG/5 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 5-P, 28AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD FLEX SERIES
XTRA·GUARD® FLEX CBLS HIGH-FLEX MINI DIA DATA CBL CONTINUOUS FLEXING OIL RESIST MULTIPAIR SHIELDED 28 AWG
CBL FLEX 300V 28AWG SLATE 500'
Multiconductor Paired Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:5; Conductor Size AWG:28; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86405CY-SL002
  • 86405CYSL002