Alpha Wire 86404CY SL002

Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 1,510.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86404CY SL002.

RS (Formerly Allied Electronics)

Datasheet4 pages8 years ago
Datasheet3 pages17 years ago
Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6392 SL002
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire86604CY SL005
Cable, Multipair; 4; 24 AWG; 10/34; Foil and 85% Tinned Copper Braid; 0.29 in.
Alpha Wire6392 SL001
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 86404CY SL002 provided by its distributors.

Wire And Cable, 8 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 28AWG 4PR STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86404CY SLATE 500 FT 28 AWG/4 PAIR MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 4-P, 28AWG, FOIL/BRAID, SLATE PVC, XTRA-GUARD FLEX SERIES
CBL FLEX 300V 28AWG SLATE 500'
MULTI-PAIR 8CON 28AWG SLATE 500'
Multiconductor Paired Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:4; Conductor Size AWG:28; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86404CY-SL002
  • 86404CYSL002