Alpha Wire 86406CY SL005

Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
$ 526.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86406CY SL005.

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5476C SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6377 SL005
Wire And Cable, 12 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6394 SL005
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable Foil/Braid PVC 14Conductors 28AWG 5.62mm 150V Beige PVC 30.48m Roll
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited
Shielded Twisted Pair Cable 14 28AWG 30.48m/60.96m/91.44m Tinned Copper 150V Roll

Descriptions

Descriptions of Alpha Wire 86406CY SL005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Multi-Pair Shielded Cable 28AWG 6PR STRND 100' SPOOL GRAY
XTRA-GUARD FLEX, 86406CY SLATE 100 FT 28 AWG/6 PAIR MINI DIAMETER Removed 4/21/23
Data Cable 12Conductors 28AWG 7.52mm 300V Gray Spool
MULTICONDUCTOR, FLEX, 6-P, 28AWG, FOIL/BRAID, SR-PVC, XTRA-GUARD FLEX SERIES
Multi-Paired Cables 28AWG 6PR SHIELD 100ft SPOOL SLATE
CBL FLEX 6COND 28AWG BRAID 100'
CABLE, 28AWG, 6 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 6 Pair; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max S
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:6; Conductor Size AWG:28; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86406CY-SL005
  • 86406CYSL005