Alpha Wire 86705CY SL005

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 687.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86705CY SL005.

Newark

Datasheet4 pages9 years ago

Electro Sonic

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6376 SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5485C SL005
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6376 SL002
Wire And Cable, 10 Conductor(s), 22AWG, 300V, Communication And Control Cable
Round Shielded/Jacketed Discrete Cable (10 conductors) 5 pair

Descriptions

Descriptions of Alpha Wire 86705CY SL005 provided by its distributors.

Wire And Cable, 10 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Cable, Multipair; 5; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.34 in.
XTRA-GUARD Multi-Pair Shielded Cable 22AWG 5PR STRND 100' SPOOL GRAY
XTRA-GUARD FLEX, 86705CY SLATE 100 FT 22 AWG/5 PAIR MINI DIAMETER Removed 4/21/23
Data Cable 10Conductors 22AWG 8.51mm 300V Gray Spool
Multi-Paired Cables 22AWG 5PR SHIELD 100ft SPOOL SLATE
CBL FLEX 5COND 22AWG BRAID 100'
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:5; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86705CY-SL005
  • 86705CYSL005