Alpha Wire 85604CY BK005

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,218.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85604CY BK005.

TME

Datasheet4 pages11 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2244C SL005
MULTICONDUCTOR CABLE,18AWG, STRANDED,4PR, FOIL SHIELD
Alpha Wire85605CY BK005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2244C SL002
Wire And Cable, 8 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 85604CY BK005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 4Conductors 16AWG 30.48m Bare Copper 600VAC Spool
XTRA-GUARD FLEX, 85604CY BLACK 100 FT 16AWG 163/38 4C SHIELDED Removed 4/21/23
Multi-Conductor Cables 16AWG 4C SHIELD 100ft SPOOL BLACK
MULTICONDUCTOR, FLEXIBLE, 4C, 16AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 16AWG 4C SHIELDED
CABLE 4COND 16AWG BLK SHLD 100'
CBL FLEX 4COND 16AWG BRAID 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:4; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:168 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85604CY-BK005
  • 85604CYBK005