Alpha Wire 85605CY BK005

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 1,143.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85605CY BK005.

TME

Datasheet4 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire85604CY BK005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85005CY BK005
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85805CY BK005
Wire And Cable, 5 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 85605CY BK005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85605CY BLACK 100 FT 16AWG 163/38 5C SHIELDED Removed 4/21/23
Multi-Conductor Cables 16AWG 5C SHIELD 100ft SPOOL BLACK
MULTICONDUCTOR, FLEXIBLE, 5C, 16AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 16AWG 5C SHIELDED
SHLD FLEX CABLE, 5COND, 16AWG, 30M;
CBL FLEX 600V 16AWG BLACK 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:5; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:168 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85605CY-BK005
  • 85605CYBK005