Alpha Wire 2244C SL005

Multiconductor Cable, 18AWG, Stranded, 4PR, Foil Shield
$ 656.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2244C SL005.

element14 APAC

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
-20.46%

Related Parts

Alpha Wire65804CY SL005
Shielded Multi-Conductor Cable Braid PVC 4Conductors 18AWG 7.69mm 600VAC Slate PVC 30.48m Spool
Alpha Wire2243C SL005
Multi-Conductor Cable Polyvinyl Chloride 6Conductors 18AWG 2mm 300VAC 30.48m Spool
Alpha Wire65803CY SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3504S.30.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLP
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC

Descriptions

Descriptions of Alpha Wire 2244C SL005 provided by its distributors.

MULTICONDUCTOR CABLE,18AWG, STRANDED,4PR, FOIL SHIELD
Twisted Pair Cable Tape Polyvinyl Chloride 8Conductors 18AWG 10.49mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Alpha Wire 2244C SL005 Control Cable
RS APAC
Multi-Paired Cables 18AWG 4C SHIELD 100ft SPOOL SLATE
AE C&C, 2244C SLATE 100 FT 18AWG 16/30 4PR FOIL SHLD
MULTI-PAIR 8CON 18AWG SLATE 100'
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:4; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2244C SL005.