Alpha Wire 65804CY SL002

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 1,550.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65804CY SL002.

Newark

Datasheet4 pages8 years ago
Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2244C SL005
MULTICONDUCTOR CABLE,18AWG, STRANDED,4PR, FOIL SHIELD
Alpha Wire65803CY SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5164C SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65804CY SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, FLEXIBLE, 4C, 18AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65804CY SLATE 500 FT 18AWG 19/30 4C SHIELDED
CBL FLEX 600V 18AWG SLATE 500'
SHLD MULTICOND CABLE 4COND 18AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:Shielded; No. of Conductors:4; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65804CY-SL002
  • 65804CYSL002