Alpha Wire 5164C SL005

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 1,185.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5164C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5384C SL005
Multi-Conductor Cable 4Conductors 18AWG 6.6mm 300V Gray 30.48m/152.4m/304.8m Spool
Alpha Wire5164C-BK199
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3243 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5164C SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Cable, Shielded; 4; 18 AWG; 16 x 30; 0.31 in.; 0.017 in.; 0.032 in.; -20 degC
XTRA-GUARD Multi-Conductor Shielded Cable 18 AWG 4 CONDUCTOR
Shielded Multi-Conductor Cable Tape/Braid Polyvinyl Chloride 4Conductors 18AWG 7.59mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5164C-SL005
  • 5164CSL005