Alpha Wire 65803CY SL005

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 357.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65803CY SL005.

Newark

Datasheet4 pages9 years ago

Farnell

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.05%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2243C SL005
Multi-Conductor Cable Polyvinyl Chloride 6Conductors 18AWG 2mm 300VAC 30.48m Spool
Alpha Wire85803 BK005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5163C-BK199
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 65803CY SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Flexible Cable 3 Conductors 18AWG 8.6mm 600VAC Slate 30.48m Spool
Multi-Conductor Cables 18AWG 3C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 3C, 18AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65803CY SLATE 100 FT 18AWG 19/30 3C SHIELDED
CABLE 3CON 18AWG SLATE SHLD 100'
CBL FLEX 600V 18AWGCY SLATE 100'
SHLD MULTICOND CABLE 3COND 18AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:3; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65803CY-SL005
  • 65803CYSL005