Alpha Wire 65603CY SL001

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 2,254.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65603CY SL001.

TME

Datasheet4 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 2,254.804
$ 200.582
$ 200.582
Stock
205
10,015
10,015
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
3
3
3
Insulation Diameter
9.8552 mm
7.62 mm
7.62 mm
Insulation Thickness
889 µm
889 µm
889 µm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire85603CY BK005
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85603CY BK002
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65603 SL005
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 65603CY SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 16AWG 3C SHIELD 1000ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 3C, 16AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65603CY SLATE 1000 FT 16AWG 26/30 3C SHIELDED
SHLD FLEX CABLE, 3COND, 16AWG, 305M;
CBL FLEX 600V 16AWG SLATE 1000'
SHLD MULTICOND CABLE 3COND 16AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Shielded; No. of Conductors:3; No. of Strands x Strand Size:26 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65603CY-SL001
  • 65603CYSL001