Alpha Wire 6450 BL002

Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 1,101.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6450 BL002.

Newark

Datasheet4 pages9 years ago

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Black 152.4m Reel
CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
Belden 533945 New-Gen Coaxial RG6 Braided Shield Cable - 1000 Foot
Alpha Wire6458 BK001
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha WireM4182 BK001
COAXIAL CABLE, 18 AWG, 0.270 IN., FOAM POLYETHYLENE, BLACK, 16.2 PF/FT.

Descriptions

Descriptions of Alpha Wire 6450 BL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
COAXIAL, PAIR, 20AWG, 7X26, TINNED COPPER, FOIL, BLUE, 6450 SERIES
INDUSTRIAL AUTOMATION CABLE, 6450 BLUE 500 FT DATA HIGHWAY
Industrial Twinax Automation Paired Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:1; Conductor Size:18; Jacket Color:Blue; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 26 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6450-BL002
  • 6450BL002