Alpha Wire 6370 SL001

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 9,658.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6370 SL001.

TME

Datasheet5 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire5279/15C SL005
Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
Alpha Wire5279/15C SL002
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 15PR SUPRASHLD
Alpha Wire5480/15C SL001
XTRA-GUARD Multi-Pair Shielded Cable 24G 15PR SHLD 1000'

Descriptions

Descriptions of Alpha Wire 6370 SL001 provided by its distributors.

Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 15PR, 24 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
SHLD MULTIPR CABLE 15PR 1000FT 300V GRY
AE C&C, 6370 SLATE 1000 FT 24AWG 7/32 15PR FOIL/BRD
Multi-Pair 15PR 24AWG SHLD 1000' SPOOL
SHLD MULTIPAIR, 15 PAIR, 24AWG, 305M;
CBL COMM 15PR 24AWG SLATE 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6370-SL001
  • 6370SL001