Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5279/15C SL005

Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
$ 2,590.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5279/15C SL005.

Master Electronics

Datasheet4 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-80.95%

Related Parts

Alpha Wire5480/15C SL002
XTRA-GUARD Multi-Pair Shielded Cable 24G 15PR SHIELD 500'
Alpha Wire6369 SL002
Wire And Cable, 24 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6370 SL005
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll
80000929549 3644B/24Sf=24/Cab/Rc/Sh/28A; |3M 3644B/24 100SF

Descriptions

Descriptions of Alpha Wire 5279/15C SL005 provided by its distributors.

Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
XTRA-GUARD Multi-Pair Shielded Cable 24AWG 15PR SUPRASHLD
MULTICONDUCTOR, 15-PS, 24AWG, FOIL/BRAID, PVC, GRAY, 100, XTRA-GUARD 1 SERIES
Multi-Paired Cables 24AWG 15PR SHIELD 100ft SPOOL SLATE
MULT-PAIR 30 24AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:15; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5279/15C-SL005
  • 527915CSL005